Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08QE128CLD
Manufacturer Part #:

MC9S08QE128CLD

Manufacturer:

Description: 8-bit Microcontrollers - MCU 128K FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 50.33 MHz
Program Memory Size: 128 KB
Data RAM Size: 8 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-44
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 10
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 34
Number of Timers: 3
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 480 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.79
  10: $4.52
  25: $4.26
  100: $2.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVBQE128
Development Boards & Kits - S08 / S12 EVB FOR S08 ...
Freescale Semiconductor
1: $325.00
DEMOQE128
Development Boards & Kits - S08 / S12 FlexisQE128 ...
Freescale Semiconductor
1: $99.00
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
DS2505+
EPROM 16Kb Add-Only Memory
Maxim Integrated
1: $3.35
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
SN74LVC8T245DGVR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
73M2901CE-IGV/F
Telecom Line Management ICs V.22bis Single-Chip Mo ...
Maxim Integrated
1: $7.55
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
BTS452R
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.23
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
GRM188R72A392KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.003 ...
Murata Electronics
1: $0.10
CMF606K8100FHEK
Metal Film Resistors - Through Hole 1/2watt 6.81Ko ...
Vishay/Dale
1: $0.24
LMV344IPWR
Operational Amplifiers - Op Amps Quad Rail-To-Rail ...
Texas Instruments
1: $0.89
TNPW060314K0BEEN
Thin Film Resistors - SMD 14Kohms .1% 25ppm
Vishay
1: $0.75
MAX9736BETJ+
Audio Amplifiers Mono/Stereo Class D Amplifier
Maxim Integrated
1: $4.68
RK73H1JTTD6R80F
Thick Film Resistors - SMD 6.8 OHM 1%
KOA Speer
1: $0.10

109199649 126370038 140163296 177705945 115827378