Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08QA2CDNE
Manufacturer Part #:

MC9S08QA2CDNE

Manufacturer:

Description:
8-bit Microcontrollers - MCU 9S08QA4 - CI
Mouser Online Catalog Page 237, Mouser Online Catalog
PDF Page 237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2 kB
Data RAM Size: 160 B
A/D Channels Available: 4
A/D Bit Size: 10 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-8
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Interface Type: SCI
Minimum Operating Temperature: - 40 C
Number of I/Os: 5 I/O
Number of Timers: 1 Timer
Packaging: Tube
Processor Series: MC9S08
Program Memory Type: Flash
Series: S08QA
Factory Pack Quantity: 98
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 0.002616 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IAA.01.121111 Antennas 82
STPS2L60A Schottky Diodes & Rectifiers 96,266
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,882,263
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 884,949
UMK325AB7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,844
MAX3232IPWR RS-232 Interface IC 10,504
SMAJ30A TVS Diodes - Transient Voltage Suppressors 19,625
APT2012SYCK Standard LEDs - SMD 9,427
C0603C225K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,814
BAT54W-E3-08 Schottky Diodes & Rectifiers 3,329
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $1.14
  25: $1.07
  100: $0.74

To add to a project, please Log In.

177705945 171773735 109199649 147914401 115827378 126370038 140163296 197847692