Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08MM128CLH
Manufacturer Part #:

MC9S08MM128CLH

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8BIT 128K FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 128 kB
Data RAM Size: 12 kB
A/D Channels Available: 6
A/D Bit Size: 16 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 105 C
Brand: Freescale Semiconductor
Data RAM Type: RAM
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Series: S08MM
Factory Pack Quantity: 800
Unit Weight: 0.012224 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 595
Multiples: 1
Pricing (USD)
  595: $3.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-S08MM128-KIT
Development Boards & Kits - S08 / S12 For 9S08MM12 ...
Freescale Semiconductor
1: $149.00
TWR-SER
Interface Development Tools TOWER SERIAL I/O
Freescale Semiconductor
1: $49.00
TWR-ELEV
Daughter Cards & OEM Boards TOWER ELEVATOR BOARDS
Freescale Semiconductor
1: $39.00
TWR-LCD
Display Development Tools LCD Module
Freescale Semiconductor
1: $99.00
TWR-MCF51MM-KIT
Development Boards & Kits - COLDFIRE KIT MCU BD FS ...
Freescale Semiconductor
1: $149.00
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $3.08
C1206C335K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.44
FSAV430QSCX
Analog Switch ICs ANALOG SWITCH
Fairchild Semiconductor
1: $1.28
BLM18PG121SH1D
EMI Filter Beads, Chips & Arrays 0603 120ohms Powe ...
Murata Electronics
1: $0.12
SRN3010-4R7M
Fixed Inductors 4.7uH 20% SMD 3010
Bourns
1: $0.34
ADS1194CPAG
Analog to Digital Converters - ADC Low-Pwr4Ch16B A ...
Texas Instruments
1: $18.61
GRM033R71A562KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.005 ...
Murata Electronics
1: $0.11
MC9S08JE128VLH
8-bit Microcontrollers - MCU 8BIT 128K FLASH
Freescale Semiconductor
1: $5.73

147914401 115827378 140163296 126370038 109199649 177705945 142527634 189476977 174156987