|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC9S08JM32CQH
Manufacturer Part #:

MC9S08JM32CQH

Manufacturer:

Description:
8-bit Microcontrollers - MCU 9S08JM32 64QFP FG
Mouser Online Catalog Page 241, Mouser Online Catalog
PDF Page 241, PDF Catalog Page
MC9S08JM32CQH Datasheet MC9S08JM32CQH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFP-64
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 32 kB
Data RAM Size: 3 kB
Brand: NXP / Freescale
ADC Resolution: 12 bit
Maximum Operating Temperature: + 85 C
Series: S08JM
Processor Series: MC9S08
Interface Type: SCI, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 12
Number of I/Os: 51 I/O
Number of Timers/Counters: 8 Timer
Packaging: Tray
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.055959 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMOJM Development Boards & Kits - S08 / S12 3
ImageMfr. Part #DescriptionStock 
MC9S08JM60CQH 8-bit Microcontrollers - MCU 1,358
SI4963BDY-T1-E3 MOSFET 4,026
H-65-AA-B Enclosures, Boxes, & Cases 193
MCP6032-E/MS Precision Amplifiers 941
BAT54 Schottky Diodes & Rectifiers 45,009
MCP602-E/ST Operational Amplifiers - Op Amps 385
Real Time Availability
Stock:
492 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.37
10:
$4.13
25:
$3.88
100:
$2.91

To add to a project, please Log In.

883797029 147914401 171773735 197847692