Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08JM32CGT
Manufacturer Part #:

MC9S08JM32CGT

Manufacturer:

Description: 8-bit Microcontrollers - MCU 9S08JM32 48QFN FG
Silverlight Page 221, Mouser Enhanced Catalog
PDF Page 221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 24 MHz
Program Memory Size: 32 KB
Data RAM Size: 3 KB
On-Chip ADC: Yes
Maximum Operating Temperature: + 85 C
Package / Case: QFP-48
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 12
Interface Type: SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 37
Number of Timers: 8
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Factory Pack Quantity: 260
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.94
  10: $3.71
  25: $3.50
  100: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEMOFLEXISJMSD
Development Boards & Kits - COLDFIRE SD Card Reade ...
Freescale Semiconductor
1: $24.00
DEMO9S08JM16
Development Boards & Kits - S08 / S12 DEMO BOARD F ...
Freescale Semiconductor
1: $79.00
DEMOJMSKT
Development Boards & Kits - S08 / S12 DEMOJM BRD W ...
Freescale Semiconductor
1: $105.19
DEMOJM
Development Boards & Kits - S08 / S12 DEMO BOARD F ...
Freescale Semiconductor
1: $99.00
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
MAX809JTRG
Supervisory Circuits ANA 4.0V MC RESET
ON Semiconductor
1: $0.41
KMT011 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N ...
C&K Components
1: $0.26
GRM1885C1H200JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.27
OPB680
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $3.37
GRM155R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
12BH421/C-GR
Battery Holders, Snaps & Contacts 2 AAA W/COVER
Eagle Plastic Devices
1: $0.69
MMA7455LR1
Accelerometers - Board Mount 3-AXIS DIGITAL 2 4 8G
Freescale Semiconductor
1: $3.36

109199649 126370038 883797029 140163296 177705945 115827378