Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08GT60ACBE
Manufacturer Part #:

MC9S08GT60ACBE

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 60 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: SPDIP
Mounting Style: Through Hole
Interface Type: SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 33
Number of Timers: 2
Packaging: Tube
Processor Series: MC9S08
Program Memory Type: Flash
Factory Pack Quantity: 13
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V, 2.08 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.55
  10: $8.60
  25: $7.83
  100: $7.06
  250: $6.50
  500: $5.92
  1,000: $4.97
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M68EVB908GB60E
Development Boards & Kits - S08 / S12 EVAL BOARD
Freescale Semiconductor
1: $249.10
M68DEMO908GB60E
Development Boards & Kits - S08 / S12 DEMO BOARD M ...
Freescale Semiconductor
1: $49.00
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.95
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TXM-418-LR
RF Modules RF Transmitter 418MHz
Linx Technologies
1: $6.71
SDM-USB-QS-S
Interface Modules USB Module
Linx Technologies
1: $15.30
PIC18F4685-I/P
8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN
Microchip Technology
1: $10.58
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
MAX3232CPE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.64
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
TCST1103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.30
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
LM2676S-12/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.05
CSTCE12M0G15L99-R0
Resonators 12MHz T Shear 0.1%
Murata Electronics
1: $1.16
22-23-2051
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.45
MCP2200-I/SO
USB Interface IC USB-to-UART Protocol Converter w/ ...
Microchip Technology
1: $2.12
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
LF33CV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.11
M0216MD-162MDBR2-J
Vacuum Fluorescent Displays - VFD 2 x 16 122.0 x 4 ...
Newhaven Display
1: $45.00
MC9S08GT16ACBE
8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RA ...
Freescale Semiconductor
13: $4.52

140163296 177705945 115827378 109199649 1263700385-9999-6false