|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC9S08DZ128MLF
Manufacturer Part #:

MC9S08DZ128MLF

Manufacturer:

Description:
8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEP CA
Mouser Online Catalog Page 244, Mouser Online Catalog
PDF Page 244, PDF Catalog Page
MC9S08DZ128MLF Datasheet MC9S08DZ128MLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 128 kB
Data RAM Size: 8 kB
Brand: NXP / Freescale
ADC Resolution: 12 bit
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 125 C
Series: S08D
Processor Series: MC9S08
Interface Type: CAN, I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 16
Number of I/Os: 40 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Program Memory Type: Flash
Factory Pack Quantity: 1250
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.006288 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMO9S08DZ60 Development Boards & Kits - S08 / S12 3
EVB9S08DZ60 Development Boards & Kits - S08 / S12 2
ImageMfr. Part #DescriptionStock 
STM32F746VGT6 ARM Microcontrollers - MCU 441
TPS54160DGQR Voltage Regulators - Switching Regulators 5,894
B3U-1000P Tactile Switches 19,173
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,876
AD8628ARTZ-REEL7 Precision Amplifiers 5,623
BMIS-203-F EMI Connector Gaskets & Grounding Pads 19,283
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,326
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,331
Real Time Availability
Stock:
1,775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.33
10:
$7.87
25:
$7.40
100:
$5.55

To add to a project, please Log In.

101692879 197847692 171773735 173199303 147914401