|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC9S08DN16AMLC
Manufacturer Part #:

MC9S08DN16AMLC

Manufacturer:

Description:
8-bit Microcontrollers - MCU 16K FLASH, 1K RAM NO CAN
Mouser Online Catalog Page 242, Mouser Online Catalog
PDF Page 242, PDF Catalog Page
MC9S08DN16AMLC Datasheet MC9S08DN16AMLC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Core: S08
Data Bus Width: 8 bit
Program Memory Size: 16 kB
Data RAM Size: 1 kB
Brand: NXP / Freescale
ADC Resolution: 12 bit
Series: S08D
Processor Series: MC9S08
Interface Type: I2C, SCI, SPI
Number of ADC Channels: 10
Packaging: Tray
Program Memory Type: Flash
Factory Pack Quantity: 1250
Unit Weight: 0.006653 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMO9S08DZ60 Development Boards & Kits - S08 / S12 3
EVB9S08DZ60 Development Boards & Kits - S08 / S12 2
ImageMfr. Part #DescriptionStock 
MCP7940N-I/SN Real Time Clock 7,065
TXB0104PWR Translation - Voltage Levels 12,169
BAT85S-TR Schottky Diodes & Rectifiers 15,450
MAX4618CPE+ Multiplexer Switch ICs 506
DPP2S22K-F Film Capacitors 692
MCF51AC256ACFUE 32-bit Microcontrollers - MCU 1,230
Real Time Availability
Stock:
457 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.75
10:
$6.08
25:
$5.53
100:
$4.99
250:
$4.59
500:
$4.19
$3.51

To add to a project, please Log In.

197847692 171773735 147914401