|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC9S08AC48CFDE
Manufacturer Part #:

MC9S08AC48CFDE

Manufacturer:

Description:
8-bit Microcontrollers - MCU 48K FLASH, 8K RAM
Mouser Online Catalog Page 241, Mouser Online Catalog
PDF Page 241, PDF Catalog Page
MC9S08AC48CFDE Datasheet MC9S08AC48CFDE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Mounting Style: SMD/SMT
Package / Case: QFN-48
Core: S08
Data Bus Width: 8 bit
Program Memory Size: 48 kB
Data RAM Size: 2 kB
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: S08AC
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Factory Pack Quantity: 1300
Unit Weight: 0.004892 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMOACKIT Development Boards & Kits - S08 / S12 2
ImageMfr. Part #DescriptionStock 
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,633
LM2941LDX/NOPB LDO Voltage Regulators 10,926
DFLS160-7 Schottky Diodes & Rectifiers 7,419
SM8S36AHE3/2D TVS Diodes - Transient Voltage Suppressors 1,846
MF-USMF005-2 Resettable Fuses - PPTC 18,102
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 36,952
BLM31PG391SN1L EMI Filter Beads, Chips & Arrays 8,411
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,287
TTL-232R-5V-WE USB Cables / IEEE 1394 Cables 3,535
TSX-3225 16.0000MF18X-AC3 Crystals 4,467
Real Time Availability
Stock:
186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.77
25:
$3.55
100:
$2.66

To add to a project, please Log In.

147914401 171773735 197847692