Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC908QT2ACPE
Manufacturer Part #:

MC908QT2ACPE

Manufacturer:

Description: 8-bit Microcontrollers - MCU CI NITRON SOG
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HC08
Data Bus Width: 8 bit
Maximum Clock Frequency: 1 MHz
Program Memory Size: 1536 B
Data RAM Size: 128 B
On-Chip ADC: Yes
Operating Supply Voltage: 3 V to 5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-8
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 13
Number of Timers: 2
Packaging: Tube
Processor Series: HC08QT
Program Memory Type: Flash
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  10: $2.58
  25: $2.32
  100: $2.11
  250: $1.90
  500: $1.71
  1,000: $1.37
  5,000: $1.32
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
DEMO908QB8
Development Boards & Kits - S08 / S12 HC908QB8 DEM ...
Freescale Semiconductor
1: $75.00
DEMO908QC16
Development Boards & Kits - S08 / S12 908QC16 DEMO ...
Freescale Semiconductor
1: $75.00
3-640440-4
Headers & Wire Housings CLOSED W/O TABS 4P red tin ...
TE Connectivity / AMP
1: $0.27
IRFU3410PBF
MOSFET MOSFT 100V 31A 39mOhm 37nC
International Rectifier
1: $2.16
1N4148,143
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.10
LM2931AZ-5.0/NOPB
Low Dropout Regulators - LDO SERIES LDO REG
Texas Instruments
1: $0.80
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
640550-4
Headers & Wire Housings DUST COVER 4P Closed End
TE Connectivity / AMP
1: $0.15
291-560-RC
Carbon Film Resistors - Through Hole 560ohms 0.05
Xicon
1: $0.10
280-CR5-5.0K-RC
Wirewound Resistors - Through Hole 5.0Kohms 5% Tol
Xicon
1: $0.44
JQ1PF-F-24V
General Purpose Relays 1 Form C 10A 125VAC 5A 250V ...
Panasonic Electric Works
1: $2.60
C315C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.32
REA471M1ABK-0811P
Aluminum Electrolytic Capacitors - Leaded 10V 470u ...
Lelon
1: $0.13
MC68HC908QT4VPE
8-bit Microcontrollers - MCU 4K FLASH W/ADC
Freescale Semiconductor
1: $3.22
MCHC908QY2CDWE
8-bit Microcontrollers - MCU 1.5K FLASH W/ADC
Freescale Semiconductor
1: $2.89
MC68HC908QT2CPE
8-bit Microcontrollers - MCU 1.5K FLASH W/ADC
Freescale Semiconductor
1: $2.88
MC908QT1ACPE
8-bit Microcontrollers - MCU CI NITRON SOG
Freescale Semiconductor
1: $3.07
JQ1P-6V-F
General Purpose Relays 1 Form C 10A 125VAC 5A 250V ...
Panasonic Electric Works
1: $5.08

109199649 126370038 140163296 177705945 1158273785-0108-5false