Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC908KX8MDWE
Manufacturer Part #:

MC908KX8MDWE

Manufacturer:

Description:
8-bit Microcontrollers - MCU 8BIT MCU W/8K FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HC08
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 8 kB
Data RAM Size: 192 B
A/D Channels Available: 4
A/D Bit Size: 8 bit
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-16 Wide
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Interface Type: SCI
Minimum Operating Temperature: - 40 C
Number of I/Os: 13 I/O
Number of Timers: 2 Timer
On-Chip ADC: Yes
Packaging: Tube
Processor Series: HC08KX
Program Memory Type: Flash
Series: HC08K
Factory Pack Quantity: 47
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.014963 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.12
  10: $8.22
  25: $7.48
  100: $6.75
  250: $6.21
  500: $5.66
  1,000: $4.75
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00

147914401 109199649 126370038 115827378 140163296 177705945 197847692