|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC68340CAB25E
Manufacturer Part #:

MC68340CAB25E

Manufacturer:

Description:
Microprocessors - MPU 32B MPU DMA TIMER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MC68340
Core: M68000
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 25.16 MHz
L1 Cache Instruction Memory: -
L1 Cache Data Memory: -
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: CQFP-144
I/O Voltage: 3.3 V
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 2 x 16 bit
Packaging: Tray
Processor Series: M68000
Factory Pack Quantity: 120
Watchdog Timers: Watchdog Timer
Unit Weight: 0.202384 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 164
U-MULTILINK-FX Programmers - Processor Based 62
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 120
Multiples: 120
Pricing (USD)
120:
$53.52

To add to a project, please Log In.

147914401