|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC56F8367EVME
Manufacturer Part #:

MC56F8367EVME

Manufacturer:

Description:
Development Boards & Kits - Other Processors MC56F8367 EVALUATION BOARD
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
MC56F8367EVME Datasheet MC56F8367EVME Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Evaluation Boards
Tool Is For Evaluation Of: MC56F8367
Core: 56800E
Data Bus Width: 16 bit
Description/Function: MC56F8367EVME kit is a low-cost kit that contains everything you need to quickly evaluate the features and capabilities of the MC56F8145-67 and MC56F8345-67 controllers silicon and tools
Interface Type: RS-232
Operating Supply Voltage: 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC56F8345VFGE Digital Signal Processors & Controllers - DSP, DSC 358
MC56F8335VFGE Digital Signal Processors & Controllers - DSP, DSC 200
MC56F8345MFGE Digital Signal Processors & Controllers - DSP, DSC 373
MC56F8365VFGE Digital Signal Processors & Controllers - DSP, DSC 94
MC56F8355MFGE Digital Signal Processors & Controllers - DSP, DSC 75
DSPCOMMPARALLELE Interface Development Tools 2
MC56F8365MFGE Digital Signal Processors & Controllers - DSP, DSC 73
ImageMfr. Part #DescriptionStock 
C2M0280120D MOSFET 2,275
UCC27511DBVR Gate Drivers 8,652
DS9097U-S09# iButton Accessories 180
GBPC3502 Bridge Rectifiers 399
AVR-JTAG-USB JTAG Debuggers 6
IXGN200N60B3 IGBT Transistors 24
PF0552.333NLT Coupled Inductors 242
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$349.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692