|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC56F8346VFVE
Manufacturer Part #:

MC56F8346VFVE

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Core: 56800E
Data Bus Width: 16 bit
Program Memory Size: 128 kB
Data RAM Size: 12 kB
Maximum Clock Frequency: 60 MHz
Number of I/Os: 62 I/O
Number of Timers: 4 Timer
MIPS: 60 MIPs
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 105 C
Package / Case: QFP-144
Mounting Style: SMD/SMT
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product: DSCs
Program Memory Type: Flash
Series: 56F834X_814X
Factory Pack Quantity: 300
Unit Weight: 0.046530 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MC56F8346VFVER2 MC56F8346VFVER2 Reel Factory Stock Available $12.31 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DCH010505SN7 Isolated DC/DC Converters 2,823
REF192ESZ Voltage References 2,170
MAX3071EESA+ RS-422/RS-485 Interface IC 3,610
551-0207F LED Circuit Board Indicators 29,690
IXXN110N65C4H1 IGBT Modules 573
OPA277UA Operational Amplifiers - Op Amps 1,002
SN74LVTH541PWR Buffers & Line Drivers 4,190
MAX491EESD+ RS-422/RS-485 Interface IC 766
CY14B256LA-SZ45XI NVRAM 179
S29AL008J70TFI010 Flash Memory 2,383
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.57
  10: $18.47
  25: $17.42
  100: $11.98

To add to a project, please Log In.


124535793 136789666 133843223 147914401 147307369 173199303 197847692Alternative Packaging