Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC56F8346MFVE
Manufacturer Part #:

MC56F8346MFVE

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER
Silverlight Page 230, Mouser Enhanced Catalog
PDF Page 230, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: 56800E
Data Bus Width: 16 bit
Program Memory Size: 128 KB
Data RAM Size: 8 KB
Maximum Clock Frequency: 60 MHz
Number of Programmable I/Os: 62
Number of Timers: 16
Device Million Instructions per Second: 60 MIPs
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: LQFP-144
Mounting Style: SMD/SMT
Family / Core: 56F8300
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: MC56F83xx
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 60
Type: 56F8300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 60 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.47
  10: $22.14
  25: $20.89
  100: $13.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS2672
MOSFET 200V 3.9A 70OHM NCH ULTRAFET
Fairchild Semiconductor
1: $1.69
FQD17P06TM
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.70
FDS3890
MOSFET SO-8
Fairchild Semiconductor
1: $1.48
MAX5742EUB+
Digital to Analog Converters - DAC 12-Bit 4Ch Prec ...
Maxim Integrated
1: $18.33
OPA1642AIDGKT
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud O ...
Texas Instruments
1: $3.82
MC79L15ABDG
Linear Regulators - Standard 15V 100mA Negative
ON Semiconductor
1: $0.37
70555-0007
Headers & Wire Housings 2.54MM SR RA 8P HDR SN SHR ...
Molex
1: $1.23
1SMB5931BT3G
Zener Diodes 18V 3W
ON Semiconductor
1: $0.33
70555-0004
Headers & Wire Housings R/A HDR TRI-PEG 5P SINGLE ...
Molex
1: $1.27
VLF10045T-470M1R9
Fixed Inductors 47uH 20%
TDK
1: $1.60
V8P10-M3/87A
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $0.68

136789666 147307369