Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC56F8345MFGE
Manufacturer Part #:

MC56F8345MFGE

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 60MHz/60MIPS
Silverlight Page 230, Mouser Enhanced Catalog
PDF Page 230, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: 56800E
Data Bus Width: 16 bit
Program Memory Size: 128 KB
Data RAM Size: 8 KB
Maximum Clock Frequency: 60 MHz
Number of Programmable I/Os: 49
Number of Timers: 16
Device Million Instructions per Second: 60 MIPs
Maximum Operating Temperature: + 125 C
Package / Case: LQFP-128
Mounting Style: SMD/SMT
Family / Core: 56F8300
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: MC56F83xx
Program Memory Type: Flash
Factory Pack Quantity: 72
Type: 56F8300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.04
  10: $19.85
  25: $18.73
  100: $11.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
VS-10MQ100NPBF
Schottky Diodes & Rectifiers 2.1 Amp 100 Volt
Vishay
1: $0.40
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
FAN3224CMPX
Power Driver ICs Dual 4A High-Speed Low-Side Gate
Fairchild Semiconductor
1: $1.86
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
FPF2165R
Switch ICs - Various Full Func Load Swtch w/Adj Cu ...
Fairchild Semiconductor
1: $1.12
98266-0207
FFC / FPC Jumper Cables 0.5MM 51MM JUMPER 20CKT TY ...
Molex
1: $3.34
RS1B
Rectifiers 100V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.32
DAC5311IDCKT
Digital to Analog Converters - DAC 8B Sgl Ch 80uA ...
Texas Instruments
1: $1.45
LMC662AIM/NOPB
Operational Amplifiers - Op Amps CMOS DUAL OP AMP
Texas Instruments
1: $1.42
1812B472K202NT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700p ...
Novacap
1: $1.96
35021-1201
Terminals R/A BORAD IN TERMINA
Molex
1: $0.05
31-71047-1010
RF Connectors BNC 75ohm PCB BLKHD
Amphenol RF
1: $5.39
NC7WZ38K8X
Logic Gates UHS 2-Inp NAND Gate
Fairchild Semiconductor
1: $0.44
AP1117E33G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
39-29-1108
Headers & Wire Housings 10 CKT R/A HEADER
Molex
1: $1.55

136789666 147307369