Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC56F8323MFBE
Manufacturer Part #:

MC56F8323MFBE

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER
Silverlight Page 230, Mouser Enhanced Catalog
PDF Page 230, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: 56800E
Data Bus Width: 16 bit
Program Memory Size: 32 KB
Data RAM Size: 8 KB
Maximum Clock Frequency: 60 MHz
Number of Programmable I/Os: 27
Number of Timers: 2
Device Million Instructions per Second: 60 MIPs
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
Data ROM Size: 8 KB
Family / Core: 56800E
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: MC56F83xx
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 160
Type: 56800E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.02
  10: $12.29
  25: $11.59
  100: $7.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM555CMX/NOPB
Timers & Support Products TIMER
Texas Instruments
1: $0.88
MAX3232EEUE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $4.35
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
IMC1812ER220K
Fixed Inductors 22uH 10%
Vishay/Dale
1: $1.02
LM4120AIM5-3.3/NOPB
Voltage & Current References PREC MICROPWR LDO VLT ...
Texas Instruments
1: $1.82
DS1232LPS-2+
Supervisory Circuits Low Power MicroMonitor Chip
Maxim Integrated
1: $2.41
1761608-5
Headers & Wire Housings 100X100 HDR 2X007P VERT LO ...
TE Connectivity / AMP
1: $4.85
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
26-61-4060
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.77
22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.74
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
74AC00SC
Logic Gates Qd 2-Input NAND Gate
Fairchild Semiconductor
1: $0.41
SML-LX15IGC-RP-TR
Standard LEDs - SMD Red/Green 635/565 nm
Lumex
1: $0.72
FOXSLF/080
Crystals 8MHz SERIES
Fox
1: $0.49
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H2ATTD4752F
Thick Film Resistors - SMD 1/8watt 47.5Kohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1004F
Thick Film Resistors - SMD 1/8watts 1Mohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1000F
Thick Film Resistors - SMD 1/8watts 100ohms 1% T/R
KOA Speer
1: $0.10

147307369