Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC34845DEP
Manufacturer Part #:

MC34845DEP

Manufacturer:

Description: LED Lighting Drivers 6-Ch LED Backlt Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 5 V to 21 V
Maximum Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Minimum Operating Temperature: - 40 C
Packaging: Tray
Power Dissipation: 3.4 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  

Quantities greater than 422 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.56
  10: $3.18
  25: $2.86
  100: $2.60
  250: $2.35
  500: $2.11
  1,000: $1.69
  5,000: $1.62
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
HEF4511BP,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.33
MC34845DEPR2
LED Lighting Drivers 6-Ch LED Backlt Driver
Freescale Semiconductor
1: $3.56
STM811RW16F
Supervisory Circuits 2.63V Reset 140ms
STMicroelectronics
1: $0.68
TAJA105K016RNJ
Tantalum Capacitors - Solid SMD 16volts 1uF 10%
AVX
1: $0.50
31-5329-52RFX
RF Connectors PCB RECEPTACLE
Amphenol RF
1: $2.23
BD140
Transistors Bipolar - BJT PNP Audio Amplfier
STMicroelectronics
1: $0.40
0451.125MRL
Fuses 125V.125A
Littelfuse
1: $2.20
dsPIC33FJ128GP306-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.53
DR1050-151-R
Fixed Inductors 150uH 1.15A 238mOhms
Coiltronics / Cooper Bussmann
1: $2.03
MC7809CTG
Linear Regulators - Standard 9V 1A Postive
ON Semiconductor
1: $0.40
MBR3060PT
Schottky Diodes & Rectifiers 33 amp Rectifiers Sch ...
Fairchild Semiconductor
1: $1.69
NTK3134NT1G
MOSFET 20V/6V N CH T1 890mA 0.3
ON Semiconductor
1: $0.42
MC7905BD2TG
Linear Regulators - Standard 5V 1A Negative
ON Semiconductor
1: $0.90
HEF4051BP,652
Multiplexer Switch ICs 8-CHANNEL MUX/DEMUX
NXP Semiconductors
1: $1.06
MBR4060PT
Schottky Diodes & Rectifiers 43 amp Rectifiers Sch ...
Fairchild Semiconductor
1: $1.96
HEF4051BT,653
Multiplexer Switch ICs 8-CHANNEL MUX/DEMUX
NXP Semiconductors
1: $0.43
MC14553BCPG
Counter Shift Registers 3-18V 3-Digit BCD
ON Semiconductor
1: $2.35
MC7808CTG
Linear Regulators - Standard 8V 1A Postive
ON Semiconductor
1: $0.40
MMSZ4703T1G
Zener Diodes 16V 500mW
ON Semiconductor
1: $0.24


167623012 170638211 174962586