Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC34844EPR2
Manufacturer Part #:

MC34844EPR2

Manufacturer:

Description: LED Lighting Drivers BACKLIGHT LED DRIVER W/10 CHANNELS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 7 V to 28 V
Maximum Supply Current: 55 mA
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Brand: Freescale Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 3.9 W
Series: MC34844
Factory Pack Quantity: 2500
Unit Weight: 0.002069 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MC34844AEPR2
LED Lighting Drivers LED DRIVR W/10 CH SW
Freescale Semiconductor
1: $3.46


165748522 151682008 167623012 174962586 170638211