|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC34825EPR2
Manufacturer Part #:

MC34825EPR2

Manufacturer:

Description:
USB Interface IC MINI USB IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Type: Controller
Standard: USB 2.0
Speed: High-Speed
Data Rate: 480 Mb/s, 12 Mb/s
Operating Supply Voltage: 3 V, 3.6 V, 5 V
Operating Supply Current: 12 uA, 1.2 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UTQFN-20
Packaging: Reel
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Series: MC34825
Factory Pack Quantity: 3000
Unit Weight: 0.000617 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 3000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.91
10:
$1.70
25:
$1.60
100:
$1.54
250:
$1.47
500:
$1.36
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116638633 131931058 197847692 185214358 160113032 147914401 197374184 188178039