|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC34716EP
Manufacturer Part #:

MC34716EP

Manufacturer:

Description:
Power Management Specialized DUAL SWITCH REG
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Output Voltage Range: 0.7 V to 3.6 V
Output Current: 5 A
Input Voltage Range: 3 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Packaging: Tray
Series: MC34716
Factory Pack Quantity: 2450
Unit Weight: 0.002162 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MC34716EPR2 MC34716EPR2 Reel Non-Stocked Lead-Time 8 Weeks $3.09 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP1755ACPZ-R7 Linear Voltage Regulators 5,873
PTH12050WAZ Non-Isolated DC/DC Converters 760
MAX3394EETA+T Translation - Voltage Levels 2,384
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 8,646
551-0207F LED Circuit Board Indicators 15,051
HMC778LP6CE Phase Locked Loops - PLL 209
SN74LVC1T45DCKR Translation - Voltage Levels 20,324
INA220AIDGST Current & Power Monitors & Regulators 2,062
PDS760-13 Schottky Diodes & Rectifiers 17,658
NC7SP125P5X Buffers & Line Drivers 4,310
Real Time Availability
Stock:
2,974 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.56
10:
$3.36
25:
$3.16
100:
$2.37

To add to a project, please Log In.

104674185 128534242 106889023 197847692 147914401 188492425Alternative Packaging