|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC33879APEK
Manufacturer Part #:

MC33879APEK

Manufacturer:

Description:
Power Switch ICs - Power Distribution CONFIG OCTAL SERIAL SW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 0.75 Ohms
On Time - Max: 50 us
Operating Supply Voltage: 5.5 V to 26.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-32
Brand: Freescale Semiconductor
Input Voltage MAX: 26.5 V
Input Voltage MIN: 5.5 V
Maximum Power Dissipation: 1.7 W
Minimum Operating Temperature: - 40 C
Off Time - Max: 100 us
Packaging: Tube
Series: MC33879
Factory Pack Quantity: 42
Switch Current - Max: 0.6 A to 1.2 A
Unit Weight: 0.017669 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MC33879APEKR2 MC33879APEKR2 Reel In Stock $3.66 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KITUSBSPIDGLEVME Interface Development Tools 4
KIT33879AEKEVBE Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 13,976
MCP23S17-E/SS Interface - I/O Expanders 3,692
BZW50-27B TVS Diodes - Transient Voltage Suppressors 1,150
ATTINY167-XU 8-bit Microcontrollers - MCU 1,124
MCP23017T-E/SS Interface - I/O Expanders 3,909
SN74HC595N Counter Shift Registers 10,675
C2012X7R1E105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,208
LM2902MX/NOPB Operational Amplifiers - Op Amps 8,989
DS2E-S-DC6V Low Signal Relays - PCB 235
PCA9513ADP,118 Buffers & Line Drivers 707
Real Time Availability
Stock:
1,294 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.66
  10: $3.45
  25: $3.25
  100: $2.24

To add to a project, please Log In.


147914401 197847692Alternative Packaging