Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC33816AE
Manufacturer Part #:

MC33816AE

Manufacturer:

Description:
Gate Drivers Prog Solenoid Controller
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,540, Mouser Online Catalog
PDF Page 2,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Number of Drivers: 12 Driver
Rise Time: 25 ns
Fall Time: 25 ns
Output Current: - 15 mA
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Supply Current: 51 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Type: Automotive Engine Control IC
Brand: Freescale Semiconductor
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Output Voltage: 7 V
Shutdown: No
Factory Pack Quantity: 160
Unit Weight: 0.013178 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9924UAUB+ Sensor Interface 2,540
FFD10UP20S Rectifiers 5,081
15-24-7060 Headers & Wire Housings 1,695
SBR10200CTL-13 Schottky Diodes & Rectifiers 2,941
C0805C472J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,334
06033A331FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,864
08051A331JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,039
TNPW080514K0BEEN Thin Film Resistors - SMD 1,863
C2012X7S2A224M085AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,371
C0603C102K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,025
Real Time Availability
Stock:
512 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.49
  10: $8.01
  25: $7.55
  100: $4.72
  250: $4.25

To add to a project, please Log In.


117954278 197847692 147914401 188492425 106889023 112834592 181726193