Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC33794EK
Manufacturer Part #:

MC33794EK

Manufacturer:

Description:
Proximity Sensors ODS 54LD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Sensing Method: Inductive
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-54
Packaging: Tube
Factory Pack Quantity: 26
Unit Weight: 0.027025 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

126916482 142336017 1449496955-9999-1false