Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC33696FCE
Manufacturer Part #:

MC33696FCE

Manufacturer:

Description: RF Transceiver PLL Tuned UHF Recvr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Frequency Range: 304 MHz to 915 MHz
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-32 EP
Packaging: Bulk
Maximum Operating Frequency: 915 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
485 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  10: $5.40
  25: $4.86
  100: $4.43
  250: $3.99
  500: $3.59
  1,000: $2.87
  5,000: Quote
 

To add to a project, please Log In.

115057112 172195729