|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC33696FCAE
Manufacturer Part #:

MC33696FCAE

Manufacturer:

Description:
RF Transceiver UHF TRANSCEIVER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Frequency Range: 304 MHz to 915 MHz
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-32 EP
Packaging: Tray
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Series: MC33696
Factory Pack Quantity: 490
Unit Weight: 0.002198 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMO9S08RG60E Development Boards & Kits - S08 / S12 1
Real Time Availability
Not Available
Pricing (USD)

115057112