Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC33596FCAE
Manufacturer Part #:

MC33596FCAE

Manufacturer:

Description: RF Receiver UHF REICEVER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Type: Receiver
Operating Frequency: 915 MHz
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package / Case: QFN-32 EP
Mounting Style: SMD/SMT
Packaging: Tray
Series: MC33596
Factory Pack Quantity: 490
Unit Weight: 0.002198 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 135 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.79
  10: $4.27
  25: $3.85
  100: $3.50
  250: $3.16
  500: $2.84
  1,000: $2.27
  5,000: $2.19
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEMO9S08RG60E
Development Boards & Kits - S08 / S12 9S08RG60 DEM ...
Freescale Semiconductor
1: $59.00
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ST60-10P
I/O Connectors M 10 POS 0.5mm Solde RA SMD 10Termi ...
Hirose Connector
1: $1.61
CDSOD323-T12C
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Bourns
1: $0.82
ENC28J60-I/ML
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.59
C1206C102KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V ...
Kemet
1: $0.53
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.17
SMP75-8
TVS Diodes - Transient Voltage Suppressors 8V 75A ...
STMicroelectronics
1: $1.47
NCT1008CMT3R2G
Board Mount Temperature Sensors TMP DIO MON/SMBUS ...
ON Semiconductor
1: $1.57
LDS3985M33R
LDO Voltage Regulators 3.3 Volt 300mA
STMicroelectronics
1: $0.77
LM337IMPX/NOPB
Linear Voltage Regulators 3-Term Adj Neg Reg
Texas Instruments
1: $1.70
TMS320C28346ZFET
32-bit Microcontrollers - MCU Delfino Microcntrlr
Texas Instruments
1: $32.80
STTH8R03DJF-TR
Rectifiers 300V Hyperfast REC 8A 300V 1.3V VF 30ns
STMicroelectronics
1: $3.03
NC3MD-L-1
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.20
1-827578-1
Automotive Connectors 3P JUNIOR-TIMER GH
TE Connectivity / AMP
1: $3.46
CSTCE20M0V53C-R0
Resonators 20MHz 40 Ohm 5%
Murata Electronics
1: $0.58
TIP36C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $1.89
L6564H
Power Factor Correction - PFC High Voltage Startup ...
STMicroelectronics
1: $1.47
SM1204BC-R/B
Standard LEDs - SMD Red Blue 645nm 468nm 115mcd Wa ...
Bivar
1: $1.12
MCS04020C1002FE000
Thin Film Resistors - SMD .063W 10Kohms 1% 0402 50 ...
Vishay / Beyschlag
1: $0.14


169581122 119424439