United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 841-MC33215BE
Manufacturer Part #:

MC33215BE

Manufacturer:

Description: Telecom Voice Conditioning ICs SPEAKERPHONE
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Freescale Semiconductor
Product Category: Telecom Voice Conditioning ICs
RoHS: RoHS Compliant Details
Product: Speech Network
Package / Case: SDIP-42
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Mounting Style: Through Hole
Supply Current: 15 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


5-9999-2false