|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC13224V
Manufacturer Part #:

MC13224V

Manufacturer:

Description:
RF Transceiver PIP 802.15.4 2.4G IND
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Frequency Range: 2.4 GHz
Modulation Format: OQPSK
Output Power: 1.5 dBm
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 105 C
Interface Type: 4-Wire SPI, I2C
Package / Case: LGA-99
Packaging: Tray
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Series: MC13224V
Factory Pack Quantity: 840
Unit Weight: 0.007811 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 840
Multiples: 840
Pricing (USD)
  840: $7.35
  1,680: $6.16
  5,040: Quote
 

To add to a project, please Log In.


163234008 139394237 197555129 148394148 129499349 152624476 197847692 172195729 170979016