|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MBC13916900EVK
Manufacturer Part #:

MBC13916-900EVK

Manufacturer:

Description:
RF Development Tools LNA Cascode
Mouser Online Catalog Page 250, Mouser Online Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Evaluation Kits
Type: RF Amplifiers
Tool Is For Evaluation Of: MBC13916
Frequency: 900 MHz
Operating Supply Voltage: 2.7 V to 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBC13916NT1 RF Amplifier 42,036
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.


147914401 192564755 102401890