Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MBC13916350EVK
Manufacturer Part #:

MBC13916-350EVK

Manufacturer:

Description: RF Development Tools LNA Cascode
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Development Tools
Product: Evaluation Kits
Type: RF Amplifiers
Tool Is For Evaluation Of: MBC13916
Frequency: 350 MHz
Operating Supply Voltage: 2.7 V to 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBC13916-1900EVK
RF Development Tools LNA Cascode
Freescale Semiconductor
1: $62.50


102401890