United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 841-MBC13900NT1
Manufacturer Part #:

MBC13900NT1

Manufacturer:

Description: Transistors Bipolar (BJT) DISCRETE BJT PB FREE
Lifecycle: Obsolete
PDF Data Sheet
Share |

Manufacturer: Freescale Semiconductor
Product Category: Transistors Bipolar (BJT)
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 6.5 V
Emitter- Base Voltage VEBO: 3 V
Maximum DC Collector Current: 0.02 A
DC Collector/Base Gain hfe Min: 100 at 5 mA at 2 V
Configuration: Single Dual Emitter
Maximum Operating Frequency: 15000 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-343
Minimum Operating Temperature: - 40 C
Power Dissipation: 188 mW



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)