Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MBC137201900EVK
Manufacturer Part #:

MBC13720-1900EVK

Manufacturer:

Description: RF Development Tools LNA W/BYPASS SWITCH
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: RF Amplifiers
Tool Is For Evaluation Of: MBC13720
Frequency: 1.9 GHz
Operating Supply Voltage: 2.5 V to 3 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MML09211HT1
RF Amplifier 21dBm GaAs Amp
Freescale Semiconductor
1: $3.63
MBC13720-900EVK
RF Development Tools LNA W/BYPASS SWITCH
Freescale Semiconductor
1: $62.50


102401890