|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MAG3110FCR1
Manufacturer Part #:

MAG3110FCR1

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors XYZ DIGITAL MAGNETOMETER
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
MAG3110FCR1 Datasheet MAG3110FCR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Digital Magnetometer
Operating Supply Current: 900 uA
Operating Point Min/Max: +/- 1000 uT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN2020-10
Operating Supply Voltage: 1.95 V to 3.6 V
Brand: NXP / Freescale
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAG3110
Factory Pack Quantity: 1000
Unit Weight: 0.000236 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRR05-1A Reed Relays 1,654
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,633
MMA8451QR1 Accelerometers 22,535
MMA8652FCR1 Accelerometers 16,880
BMX055 IMUs - Inertial Measurement Units 2,397
MMA8451QT Accelerometers 4,767
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 94,775
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,927
L3GD20HTR Gyroscopes 6,342
LFB182G45BG2D280 Signal Conditioning 39,506
Real Time Availability
Stock:
25,416 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.45
10:
$1.30
25:
$1.22
100:
$1.17
250:
$1.11
500:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142277635 112221010 121735835 154110775 147914401 164081365 168107694 197847692 103166843 195346910