Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-M5484LITEKITE
Manufacturer Part #:

M5484LITEKITE

Manufacturer:

Description: Development Boards & Kits - COLDFIRE LOW COST KIT FOR MCF548X
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MCF5484CZP200
Core: ColdFire V4
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001