Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-M5475AFE
Manufacturer Part #:

M5475AFE

Manufacturer:

Description: System-On-Modules - SOM MCF5475 FIRE ENGINE WITH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: System-On-Modules - SOM
Brand: Freescale Semiconductor
Form Factor: Mini ITX
Processor Brand: Freescale
Processor Type: ColdFire
Frequency: 33 MHz/66 MHz
Memory Size: 64 MB
Memory Type: DDR, Flash
Interface Type: Ethernet, PCI, SPI, VGA, USB
Operating Supply Voltage: 5 V
Dimensions: 170 mm x 170 mm x 33 mm
Flash: 16 MB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $301.00

To add to a project, please Log In.

153566726