Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-M52259DEMOKIT
Manufacturer Part #:

M52259DEMOKIT

Manufacturer:

Description: Development Boards & Kits - COLDFIRE Low Cost Demo Board for MCF5225x
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Demonstration Kits
Tool Is For Evaluation Of: MCF5225x
Core: ColdFire V2
Interface Type: Ethernet, RS-232, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Kit includes M52259DEMOMCU and M52259DEMOCOM boards
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.86
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
74HCT86N,652
Logic Gates QUAD EXCL OR GATE
NXP Semiconductors
1: $0.84
DC-ME4-01T-C
Networking Modules Custom ME w/ RJ45 4MB SDRAM 4MB ...
Digi International
1: $57.32
32-5964UL
Modular Connectors / Ethernet Connectors RJ11 4P4C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.30
S9S12P128J0MQK
16-bit Microcontrollers - MCU 16 BIT 128K FLASH
Freescale Semiconductor
1: $6.27
CD74HCT157E
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.70
554578-1
Modular Connectors / Ethernet Connectors 8P COMM K ...
TE Connectivity / AMP
1: $6.69


143579457 123293458