Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

M52221DEMO

Manufacturer:

Description: Development Boards & Kits - COLDFIRE MCF52221 DEMO BOARD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
Product: Demonstration Boards
Tool Is For Evaluation Of: MCF52221
Core: ColdFire V2
Interface Type: Serial, USB
Operating Supply Voltage: 9 V
Data Bus Width: 32 bit
Dimensions: 4 in x 3 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001