Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-M5213EVBE
Manufacturer Part #:

M5213EVBE

Manufacturer:

Description: Development Boards & Kits - COLDFIRE MCF5213 EVAL KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: MCF5213
Core: ColdFire V2
Interface Type: RS-232, UART
Operating Supply Voltage: 9 V
Data Bus Width: 32 bit
Dimensions: 5.5 in x 3.5 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.10

To add to a project, please Log In.


000000001