Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-LFSTBEB8491
Manufacturer Part #:

LFSTBEB8491

Manufacturer:

Description: Acceleration Sensor Development Tools Sens Tool MMA8491Q
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 334, Mouser Enhanced Catalog
PDF Page 334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MMA8491Q
Acceleration: 10000 g
Sensing Axis: Triple
Interface Type: I2C
Operating Voltage: 1.95 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 400 nA
Output Type: Digital
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEMOMMA8491
Acceleration Sensor Development Tools DEMO B FOR M ...
Freescale Semiconductor
1: $21.58


106343196 110212353 144949695 126916482 111456348