Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-LFSTBEB8450
Manufacturer Part #:

LFSTBEB8450

Manufacturer:

Description: Acceleration Sensor Development Tools MMA8450 STB Eval BRD
Silverlight Page 334, Mouser Enhanced Catalog
PDF Page 334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MMA8450Q
Acceleration: 2 g, 4 g, 8 g
Sensing Axis: Triple Axis
Interface Type: I2C
Operating Voltage: 1.89 V
Operating Current: 42 uA to 250 uA
Output Type: Digital
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
MAX3380ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $6.92
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20
MMA8452QR1
Accelerometers - Board Mount LOW G 3-AXIS 12BT EX ...
Freescale Semiconductor
1: $1.43
AQY277A
Solid State Relays - PCB Mount .65 A 200V 4-PIN SM ...
Panasonic Electric Works
1: $14.59
MAX13087EESA+
RS-422/RS-485 Interface IC Full Duplex 16Mbps 5V R ...
Maxim Integrated
1: $3.80
MAX6412UK22+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
FXO-HC736R-24.00000
Standard Clock Oscillators 24.0MHz 3.3Volt 25ppm - ...
Fox
1: $2.40
DM160211
Touch Sensor Development Tools mTouch Projected Ca ...
Microchip Technology
1: $119.99
5167-2
Test Plugs & Test Jacks INLINE JACK RED
Pomona Electronics
1: $1.55
AS6C6264A-70PCN
SRAM 64K, 4.5-5.5V, 70ns 8K x 8 Asynch SRAM
Alliance Memory
1: $1.54
FN2060-6-06
Power Line Filters MULTI-STAGE 6A
Schaffner
1: $21.71
LI-LBCM5M1
Daughter Cards & OEM Boards 5MP CMOS (Aptina) CAME ...
Leopard Imaging
1: $45.00
280590
Headers & Wire Housings RECPT HSG 2 POS
TE Connectivity / AMP
1: $0.18
288-0805-365-RC
Thin Film Resistors - SMD 365 OHM 0.1% 10PPM
Xicon
1: $0.79
ATF-55143-BLKG
Transistors RF GaAs Transistor GaAs Single Voltage
Avago Technologies
1: $1.50
7440650015
Fixed Inductors 7200mA, 1.5uH DCR Max=0.01 +/-30%
Wurth Electronics
1: $1.56
4700-005MLF
Feed Through Capacitors 1000pF 100Volts@125C
Tusonix
1: $1.47
134222
Test Clips LRG. CROCODILE CLIPS ONE PAIR RED/BLACK
Silvertronic
1: $7.35


144949695 142336017 190218574 106343196 126916482 131260027