Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-LFEBS12UBLAB
Manufacturer Part #:

LFEBS12UBLAB

Manufacturer:

Description: Development Boards & Kits - S08 / S12 UNIVERSITY S12 EVB LAB I/O KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Student Learning Kits
Tool Is For Evaluation Of: MC9S12DG128
Core: S12
Interface Type: CAN, LIN, RS-232
Operating Supply Voltage: 12 V
Data Bus Width: 16 bit
Dimensions: 7 in x 6 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAUNCHXL-F28027
Development Boards & Kits - TMS320 C2000PiccloLaun ...
Texas Instruments
1: $18.75
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $49.50
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
LCMXO2280C-B-EVN
Programmable Logic IC Development Tools MachXO Bre ...
Lattice
1: $26.23
M24C64-WBN6P
EEPROM 2.5-5.5V 64K (8Kx8)
STMicroelectronics
1: $0.69
DEMO9S12XEP100
Development Boards & Kits - S08 / S12 BASIC (SMALL ...
Freescale Semiconductor
1: $75.30
LFEBS12UB
Sockets & Adapters FREESCALE PB-FREE UNIVER
Freescale Semiconductor
1: $85.00


000000001