Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KWIKSTIK-K40
Manufacturer Part #:

KWIKSTIK-K40

Manufacturer:

Description:
Development Boards & Kits - ARM Kwikstick Eval Brd
Mouser Online Catalog Page 245, Mouser Online Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: K40X256VLQ100
Core: ARM Cortex M4
Operating Supply Voltage: 1.71 V to 3.6 V
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
Interface Type: JTAG, USB
Series: Kinetis K40
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 9,148
BLE112-A-v1 Bluetooth / 802.15.1 Modules 1,261
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,226
J-Link EDU Emulators / Simulators 512
RFD90101 Bluetooth / 802.15.1 Development Tools 414
DVK-BL600-SA Bluetooth / 802.15.1 Development Tools 62
20021121-00010C4LF Headers & Wire Housings 20,419
104031-0811 Memory Card Connectors 12,394
TWR-ELEV Daughter Cards & OEM Boards 28
VA-FC-1M-BLW Specialized Cables 450
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.


118415997 186735362 153566726 147914401 192564755 197847692