|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-KITMPVZ5004EVK
Manufacturer Part #:

KITMPVZ5004EVK

Manufacturer:

Description:
Pressure Sensor Development Tools WATER LEVEL BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Pressure Sensors
Tool Is For Evaluation Of: MPXM2010GS
Operating Supply Voltage: 5 V
Brand: NXP / Freescale
Description/Function: Pressure sensor waterlevel evaluation board
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
EK-TM4C123GXL Development Boards & Kits - ARM 721
2831E Digital Multimeters 17
TMP36GT9Z Board Mount Temperature Sensors 4,927
HDC1000EVM Temperature Sensor Development Tools 42
CL2N3-G LED Lighting Drivers 8,523
SENSORSTARTERKIT Optical Sensor Development Tools 44
VLMU3100-GS08 Standard LEDs - SMD 30,696
PRG18BB101MB1RB PTC Thermistors 2,712
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.00

To add to a project, please Log In.

153566726 195346910 192564755 197847692 147914401