Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KITMPR083EVM
Manufacturer Part #:

KITMPR083EVM

Manufacturer:

Description: Optical Sensor Development Tools 8 POSITION ROTARY TOUCH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MPR083
Maximum Operating Temperature: + 85 C
Description/Function: Proximity Sensor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 41 uA
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LM3410XSDSEPEV/NOPB
LED Lighting Development Tools LM3410XSDSE EVAL BO ...
Texas Instruments
1: $52.31


106343196 144949695 126916482