Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT5VSOPXBRD
Manufacturer Part #:

KIT5VSOPXBRD

Manufacturer:

Description: Pressure Sensor Development Tools KIT5 VSOP XBRD
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLWR9630
Standard LEDs - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.84
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
MCP1415T-E/OT
Power Driver ICs 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
951102-8622-AR
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PT ...
3M Electronic Solutions Division
1: $0.10
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
STEVAL-MKI105V1
Sockets & Adapters LIS3DH Adapter Board Standard D ...
STMicroelectronics
1: $35.02
PX0833
Ethernet & Telecom Connectors CAT 5E SHIELDED SKT
Bulgin
1: $38.94
ZXRE060H5TA
Voltage & Current References 0.6V 0.2-18V 20V
Diodes Inc. / Zetex
1: $0.95
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
SI4628DY-T1-GE3
MOSFET 30V 38A 7.8W 3.0mohm @ 10V
Vishay/Siliconix
1: $2.39
HSCDANN250MGAA5
Board Mount Pressure / Force Sensors 5V AXIAL PORT ...
Honeywell
1: $35.45
UTS7124S
Standard Circular Connector 4P Strt Socket Plug Ja ...
Souriau
1: $9.10
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
G12JPC
Toggle Switches SPDT ON-NONE-ON RED
NKK Switches
1: $5.32
PB-103
PCBs & Breadboards 2250TP 4BP 24-14DIP
Global Specialties
1: $50.00
68002-401HLF
Headers & Wire Housings SR UNSHRD HRD TIN OVER NI
FCI
1: $0.11
UTS6JC124P
Standard Circular Connector 14P Strt Pin Plug Back ...
Souriau
1: $14.02
MPXV7025GP
Board Mount Pressure / Force Sensors SOP W/GUAGE P ...
Freescale Semiconductor
1: $15.78
UTS12DCG
Standard Circular Connector Receptacle Dust Cap Sh ...
Souriau
1: $5.05


106343196 144949695 126916482