Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT35XS3400EVBE
Manufacturer Part #:

KIT35XS3400EVBE

Manufacturer:

Description: Switch IC Development Tools QUAD HI SIDE SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Power Distributions
Tool Is For Evaluation Of: MC35XS3400
Operating Supply Voltage: 6 V to 20 V
Interface Type: SPI
Operating Supply Current: 5 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCB2100U
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $349.00
MCB2100
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $160.00


000000001