|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-KIT34844AEPEVBE
Manufacturer Part #:

KIT34844AEPEVBE

Manufacturer:

Description:
LED Lighting Development Tools IC, 10 CHANNEL LED BACKLIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: Backlight White LEDs
Core: MC34844A
Operating Supply Voltage: 24 V
Packaging: Bulk
Brand: NXP / Freescale
Output Current: 60 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$174.46

To add to a project, please Log In.

147842080 121159121 153566726 146259450 192564755 197847692 129440187 147914401