|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-KIT34713EPEVBE
Manufacturer Part #:

KIT34713EPEVBE

Manufacturer:

Description:
Power Management IC Development Tools 5.0 A 1.0 MHZ FULLY INTEG
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MC34713EP
Input Voltage: 3 V to 6 V
Output Voltage: 0.7 V to 3.6 V
Brand: NXP / Freescale
Description/Function: Fully Integrated Single Synchronous Buck Switching Regulator with Integrated N-Channel Power MOSFETs
Dimensions: 2.75 mm x 2.75 mm
Maximum Operating Temperature: + 85 C
Output Current: 5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.75

To add to a project, please Log In.

153566726 147914401 192564755