Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT33975AEWEVBE
Manufacturer Part #:

KIT33975AEWEVBE

Manufacturer:

Description: Switch IC Development Tools MULTIPLE SWITCH DETECT I
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Multiple Switches
Tool Is For Evaluation Of: MC33975
Operating Supply Voltage: 5.5 V to 28 V
Interface Type: SPI
Operating Supply Current: 100 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT33903BD5EVBE
Interface Development Tools 5V DUAL LIN EVB KIT
Freescale Semiconductor
1: $105.57


000000001